RS PRO 50 W LED Batten Light, 220 → 240 V ac, 1 Lamp, 1.8 m Long, IP20

RS Stock No.: 216-9734Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.8 m

Width

63 mm

Depth

74 mm

Wattage

50 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Colour Reference

80

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

BD 42.664

BD 42.664 Each (Exc. Vat)

BD 46.930

BD 46.930 Each (inc. VAT)

RS PRO 50 W LED Batten Light, 220 → 240 V ac, 1 Lamp, 1.8 m Long, IP20

BD 42.664

BD 42.664 Each (Exc. Vat)

BD 46.930

BD 46.930 Each (inc. VAT)

RS PRO 50 W LED Batten Light, 220 → 240 V ac, 1 Lamp, 1.8 m Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.8 m

Width

63 mm

Depth

74 mm

Wattage

50 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Colour Reference

80

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Country of Origin

China