Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6 Door Vented Green Locker, 1800 mm x 300 mm x 450mm

RS Stock No.: 213-431Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

6

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

Yes

Colour

Green

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 796.378

BD 796.378 Each (Exc. Vat)

BD 876.016

BD 876.016 Each (inc. VAT)

RS PRO 6 Door Vented Green Locker, 1800 mm x 300 mm x 450mm

BD 796.378

BD 796.378 Each (Exc. Vat)

BD 876.016

BD 876.016 Each (inc. VAT)

RS PRO 6 Door Vented Green Locker, 1800 mm x 300 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

6

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

Yes

Colour

Green

Country of Origin

United Kingdom