RS PRO AC-DC Converter, 24V dc, 1.3A, 30W, 1 Output, 100 → 430 V dc, 85 → 305V ac Input Voltage
RS Stock No.: 227-5217Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 430 V dc, 85 → 305V ac
Package Type
Encapsulated
Medical Approved
Yes
Series
LD30
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 6.400
Each (Exc. Vat)
BD 7.040
Each (Including VAT)
RS PRO AC-DC Converter, 24V dc, 1.3A, 30W, 1 Output, 100 → 430 V dc, 85 → 305V ac Input Voltage
1
BD 6.400
Each (Exc. Vat)
BD 7.040
Each (Including VAT)
RS PRO AC-DC Converter, 24V dc, 1.3A, 30W, 1 Output, 100 → 430 V dc, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 6.400 |
5 - 9 | BD 6.315 |
10 - 24 | BD 6.220 |
25+ | BD 6.120 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 430 V dc, 85 → 305V ac
Package Type
Encapsulated
Medical Approved
Yes
Series
LD30
Country of Origin
China