RS PRO AC/DC Adapter
RS Stock No.: 678-3978Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1830mm
Efficiency
77%
MTBF
100000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±0.5%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO AC/DC Adapter
1
P.O.A.
RS PRO AC/DC Adapter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1830mm
Efficiency
77%
MTBF
100000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±0.5%
Country of Origin
Taiwan, Province Of China