
Technical Document
Specifications
Brand
RS ProPlug Type
C8
Maximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1200mm
Efficiency
84%
MTBF
30000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProPlug Type
C8
Maximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1200mm
Efficiency
84%
MTBF
30000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China