RS PRO AC/DC Adapter

RS Stock No.: 828-0065Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

3800mm

Minimum Temperature

0°C

Series

T-SA

Country of Origin

China

Product details

RS 24V Wall Mounting Power Adapter with Bare End Input and Output Cables

This is a series of wall mountable encapsulated Power Supplies with bare ends input and output cables. This power adapter features a small and compact design.

Small & Compact Design
1.8M Bare Ends Input & Output
RoHS Compliant
MTBF >50,000 hours
Rated Input 230Vac
Rated Input Frequency 50Hz
1.8M Cable with Bare Ends
Operating Temperature 0°C to 40°C

View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

3800mm

Minimum Temperature

0°C

Series

T-SA

Country of Origin

China

Product details

RS 24V Wall Mounting Power Adapter with Bare End Input and Output Cables

This is a series of wall mountable encapsulated Power Supplies with bare ends input and output cables. This power adapter features a small and compact design.

Small & Compact Design
1.8M Bare Ends Input & Output
RoHS Compliant
MTBF >50,000 hours
Rated Input 230Vac
Rated Input Frequency 50Hz
1.8M Cable with Bare Ends
Operating Temperature 0°C to 40°C