RS PRO AFG-30031 Function Generator, 1μHz Min, 30MHz Max, FM Modulation, Variable Sweep

Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
30MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
25 (Pulse) MHz, 30 (Square) MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1µHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 μHz
FM Modulation
Yes
Time Base Accuracy
±1ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
1µHz
PRICED TO CLEAR
Yes
Model Number
AFG-30031
Dimensions
265 x 374 x 107mm
Internal and External Amplitude Modulation
Yes
Output Amplitude
10 V Pk-Pk, 20 V Pk-Pk
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Length
265mm
Height
107mm
Interface Type
LAN, USB
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
1 μHz → 25 MHz (Pulse), 1 μHz → 30 MHz (Square)
Input Impedance
>10 kΩ
Width
374mm
Weight
4kg
Digital Amplitude and Offset
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Dual Channel Arbitrary Function Generator
From RS PRO, comes a range of high quality and user-friendly dual-channel arbitrary waveform function generators. These generators are designed to meet industry, scientific research, and education applications.
As part of the RS PRO AFG-30000 Series, users can implement multi-channel synchronised phase operation up to 6 units and 12 channels. They are also able to support frequency sweep and amplitude sweep as required. The series also supports synchronized phase for multi-channel operation and the maximum phase synchronization operation is up to 6 units and 12 channels.
Features and benefits:
- 20 MHz or 30 MHz, 1 channel or 2 channels, depending on the choice of model
- 16-bit resolution with 1 mVpp to 10 Vpp amplitude
- Pulse waveform parameters can be set independently for more precise timing
- Dual-channel modes support SUM modulation, coupling, tracking, and phase functions.
- Arbitrary waveform 250MSa/s
- Isolation channel circuit design
- Free arbitrary waveform editing software (AWES) for users to quickly edit waveforms from the built-in diagrams to execute measurements
Applications
- Industry
- Automotive electronics
- Scientific research
- Education
What are function generators?
These types of generators are devices that generate different types of waveforms that are either single shot or repetitive.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Test cable(1 per channel), user manual CD, quick start guide, power cord
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
30MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
25 (Pulse) MHz, 30 (Square) MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1µHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 μHz
FM Modulation
Yes
Time Base Accuracy
±1ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
1µHz
PRICED TO CLEAR
Yes
Model Number
AFG-30031
Dimensions
265 x 374 x 107mm
Internal and External Amplitude Modulation
Yes
Output Amplitude
10 V Pk-Pk, 20 V Pk-Pk
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Length
265mm
Height
107mm
Interface Type
LAN, USB
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
1 μHz → 25 MHz (Pulse), 1 μHz → 30 MHz (Square)
Input Impedance
>10 kΩ
Width
374mm
Weight
4kg
Digital Amplitude and Offset
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Dual Channel Arbitrary Function Generator
From RS PRO, comes a range of high quality and user-friendly dual-channel arbitrary waveform function generators. These generators are designed to meet industry, scientific research, and education applications.
As part of the RS PRO AFG-30000 Series, users can implement multi-channel synchronised phase operation up to 6 units and 12 channels. They are also able to support frequency sweep and amplitude sweep as required. The series also supports synchronized phase for multi-channel operation and the maximum phase synchronization operation is up to 6 units and 12 channels.
Features and benefits:
- 20 MHz or 30 MHz, 1 channel or 2 channels, depending on the choice of model
- 16-bit resolution with 1 mVpp to 10 Vpp amplitude
- Pulse waveform parameters can be set independently for more precise timing
- Dual-channel modes support SUM modulation, coupling, tracking, and phase functions.
- Arbitrary waveform 250MSa/s
- Isolation channel circuit design
- Free arbitrary waveform editing software (AWES) for users to quickly edit waveforms from the built-in diagrams to execute measurements
Applications
- Industry
- Automotive electronics
- Scientific research
- Education
What are function generators?
These types of generators are devices that generate different types of waveforms that are either single shot or repetitive.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Test cable(1 per channel), user manual CD, quick start guide, power cord