
Technical Documents
Specifications
Brand
RS ProProduct Type
Automation Signalling Accessory
Series
RS PRO
Accessory Type
Mounting Set
Colour
Black
For Use With
Combining Beacon And Sounders
Bulb Type
Beacon
Standards/Approvals
No
Country of Origin
Austria
Product Details
The RS Pro mounting set for combining beacon and sounders together of the same size.
Stock information temporarily unavailable.
BD 4.466
BD 4.466 Each (Exc. Vat)
BD 4.913
BD 4.913 Each (inc. VAT)
1
BD 4.466
BD 4.466 Each (Exc. Vat)
BD 4.913
BD 4.913 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Automation Signalling Accessory
Series
RS PRO
Accessory Type
Mounting Set
Colour
Black
For Use With
Combining Beacon And Sounders
Bulb Type
Beacon
Standards/Approvals
No
Country of Origin
Austria
Product Details
The RS Pro mounting set for combining beacon and sounders together of the same size.