RS PRO Black 0.15 mm² Hook Up Wire, 39/0.07 mm, 10m, Silicone Rubber Insulation

RS Stock No.: 148-9527Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.15 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

39/0.07 mm

Length

10m

Insulation material

Silicone Rubber

Voltage Rating

150 V

Outer Diameter

1.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-80°C

Size of Strands

0.07 mm

Number of Strands

39

Country of Origin

Denmark

Product details

With silicone rubber insulation

Uses include laboratory cables and for typical hot circuits, such as oven and halogen lamp fittings, projectors etc.
Withstands brief contact with soldering iron.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 0.15 mm² Hook Up Wire, 39/0.07 mm, 10m, Silicone Rubber Insulation

P.O.A.

RS PRO Black 0.15 mm² Hook Up Wire, 39/0.07 mm, 10m, Silicone Rubber Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.15 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

39/0.07 mm

Length

10m

Insulation material

Silicone Rubber

Voltage Rating

150 V

Outer Diameter

1.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-80°C

Size of Strands

0.07 mm

Number of Strands

39

Country of Origin

Denmark

Product details

With silicone rubber insulation

Uses include laboratory cables and for typical hot circuits, such as oven and halogen lamp fittings, projectors etc.
Withstands brief contact with soldering iron.

You may be interested in