RS PRO Black 1 mm² Test Lead Wire, 259/0.07 mm, 5m, PVC Insulation

RS Stock No.: 472-6532Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

259/0.07 mm

Length

5m

Insulation material

PVC

Outer Diameter

3.9mm

Voltage Rating

1.5 kV

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Current Rating

19 A

Conductor Material

Copper

Insulation Wall Thickness

1.25mm

Shield Type

Annealed Copper

Number of Strands

259

Size of Strands

0.07 mm

Product details

High Performance PVC and Silicone Rubber

Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.

• Uses silicon for flexibility and high temperature
• Ideal for use with high currents

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 1 mm² Test Lead Wire, 259/0.07 mm, 5m, PVC Insulation

P.O.A.

RS PRO Black 1 mm² Test Lead Wire, 259/0.07 mm, 5m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

259/0.07 mm

Length

5m

Insulation material

PVC

Outer Diameter

3.9mm

Voltage Rating

1.5 kV

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Current Rating

19 A

Conductor Material

Copper

Insulation Wall Thickness

1.25mm

Shield Type

Annealed Copper

Number of Strands

259

Size of Strands

0.07 mm

Product details

High Performance PVC and Silicone Rubber

Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.

• Uses silicon for flexibility and high temperature
• Ideal for use with high currents

You may be interested in