RS PRO Black Aluminium Enclosure, IP66, Black Lid, 115.1 x 51.6 x 169mm
Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
115.1 mm
External Height
169 mm
External Width
51.6 mm
External Dimensions
115.1 x 51.6 x 169mm
IP Rating
IP66
Colour
Black
Lid Colour
Black
Shielded
No
Country of Origin
Taiwan, Province Of China
Product details
RS Pro IP66 Extruded Aluminium Enclosures
These versatile IP66 enclosures can be used for indoor or outdoor applications, for example: desktop, junction / control box or wall mounting.
They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to affix a product label or for silk-screen printing.
Available separately: a continuous rubber seal for IP66 protection, diecast wall mounting kit, PCB stopper and rubber feet.
Features and Benefits
Extruded aluminium body (alloy 6063) silver or black anodised finish
Diecast aluminium end panels (alloy ADC-12) black powder coating
0.5 mm recessed area in enclosure top
IP66 protection (with rubber seal)
RoHS compliant
Engineered to ISO 2768-m tolerances
Rubber Feet
136-8958, round hemisphere, qty 144
136-8959, flat-round, qty 64
136-8960, round hemisphere, qty 64
136-8961, round hemisphere, qty 100
136-8962, flat-round, qty 36
136-8963, square, qty 81
136-8964, round, qty 25
136-8965, square, qty 121
136-8966, square, qty 81
136-8967, square, qty 36
136-8968, square, qty 64
136-8970, round, qty 20
Stock information temporarily unavailable.
Please check again later.
BD 13.440
Each (Exc. Vat)
BD 14.784
Each (Including VAT)
1
BD 13.440
Each (Exc. Vat)
BD 14.784
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 13.440 |
5 - 9 | BD 12.970 |
10+ | BD 12.280 |
Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
115.1 mm
External Height
169 mm
External Width
51.6 mm
External Dimensions
115.1 x 51.6 x 169mm
IP Rating
IP66
Colour
Black
Lid Colour
Black
Shielded
No
Country of Origin
Taiwan, Province Of China
Product details
RS Pro IP66 Extruded Aluminium Enclosures
These versatile IP66 enclosures can be used for indoor or outdoor applications, for example: desktop, junction / control box or wall mounting.
They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to affix a product label or for silk-screen printing.
Available separately: a continuous rubber seal for IP66 protection, diecast wall mounting kit, PCB stopper and rubber feet.
Features and Benefits
Extruded aluminium body (alloy 6063) silver or black anodised finish
Diecast aluminium end panels (alloy ADC-12) black powder coating
0.5 mm recessed area in enclosure top
IP66 protection (with rubber seal)
RoHS compliant
Engineered to ISO 2768-m tolerances
Rubber Feet
136-8958, round hemisphere, qty 144
136-8959, flat-round, qty 64
136-8960, round hemisphere, qty 64
136-8961, round hemisphere, qty 100
136-8962, flat-round, qty 36
136-8963, square, qty 81
136-8964, round, qty 25
136-8965, square, qty 121
136-8966, square, qty 81
136-8967, square, qty 36
136-8968, square, qty 64
136-8970, round, qty 20