RS PRO Black Polyamide Hand Wheel, 159mm diameter

RS Stock No.: 346-8960Brand: RS PRO
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

159mm

Mounting Hole Diameter

14mm

Mounting Hole Depth

22mm

Drilled Hub

Yes

Wheel Material

Polyamide

Insert Material

Steel

Colour

Black

You may be interested in

P.O.A.

RS PRO Black Polyamide Hand Wheel, 159mm diameter

P.O.A.

RS PRO Black Polyamide Hand Wheel, 159mm diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

159mm

Mounting Hole Diameter

14mm

Mounting Hole Depth

22mm

Drilled Hub

Yes

Wheel Material

Polyamide

Insert Material

Steel

Colour

Black

You may be interested in