RS PRO Black, Silver Black, Silver Polypropylene, Stainless Steel Handle 43.5 mm Height, 41.5 mm Width, 102 mm Length
RS Stock No.: 335-159Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Handle
Material
Polypropylene, Stainless Steel
Finish
Black, Silver
Length
102mm
Height
43.5mm
Width
41.5 mm
Colour
Black, Silver
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
BD 19.785
BD 19.785 1 Pack of 2 (Exc. Vat)
BD 21.763
BD 21.763 1 Pack of 2 (inc. VAT)
RS PRO Black, Silver Black, Silver Polypropylene, Stainless Steel Handle 43.5 mm Height, 41.5 mm Width, 102 mm Length
1
BD 19.785
BD 19.785 1 Pack of 2 (Exc. Vat)
BD 21.763
BD 21.763 1 Pack of 2 (inc. VAT)
RS PRO Black, Silver Black, Silver Polypropylene, Stainless Steel Handle 43.5 mm Height, 41.5 mm Width, 102 mm Length
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Handle
Material
Polypropylene, Stainless Steel
Finish
Black, Silver
Length
102mm
Height
43.5mm
Width
41.5 mm
Colour
Black, Silver
Standards/Approvals
RoHS
Country of Origin
China