RS PRO Black Twinaxial Cable, 5 x 3.1mm OD 25m, 62 Ω impedance

RS Stock No.: 487-315Brand: RS PRO
brand-logo
View all in Twinaxial Cable

Technical Document

Specifications

Brand

RS Pro

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

25m

Characteristic Impedance

62 Ω

Attenuation

13.9 dB/100m @ 50MHz, 19.8 dB/100m @ 100MHz, 2 dB/100m @ 1MHz, 2.8 dB/100m @ 2MHz, 4 dB/100m @ 5MHz, 5.6 dB/100m @ 10MHz, 8.4 dB/100m @ 20MHz

Insulation material

Foam PE

Outer Diameter

5 x 3.1mm

Capacitance

70 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Screened/Unscreened

Unscreened

Velocity ratio

73%

Conductor Strand Type

Solid

Number of Strands

1

Core Strands

1/0.37 mm

Connector Type

Mini-DIN SCART

Cable Shape

Twinaxial

Conductor Material

Bare Copper

Size of Strands

0.37 mm

You may be interested in
RS PRO Black Twinaxial Cable, 3.1mm OD 25m, 62 Ω impedance
BD 25.6851 Reel of 25 Metres (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Twinaxial Cable, 5 x 3.1mm OD 25m, 62 Ω impedance

P.O.A.

RS PRO Black Twinaxial Cable, 5 x 3.1mm OD 25m, 62 Ω impedance
Stock information temporarily unavailable.
You may be interested in
RS PRO Black Twinaxial Cable, 3.1mm OD 25m, 62 Ω impedance
BD 25.6851 Reel of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

25m

Characteristic Impedance

62 Ω

Attenuation

13.9 dB/100m @ 50MHz, 19.8 dB/100m @ 100MHz, 2 dB/100m @ 1MHz, 2.8 dB/100m @ 2MHz, 4 dB/100m @ 5MHz, 5.6 dB/100m @ 10MHz, 8.4 dB/100m @ 20MHz

Insulation material

Foam PE

Outer Diameter

5 x 3.1mm

Capacitance

70 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Screened/Unscreened

Unscreened

Velocity ratio

73%

Conductor Strand Type

Solid

Number of Strands

1

Core Strands

1/0.37 mm

Connector Type

Mini-DIN SCART

Cable Shape

Twinaxial

Conductor Material

Bare Copper

Size of Strands

0.37 mm

You may be interested in
RS PRO Black Twinaxial Cable, 3.1mm OD 25m, 62 Ω impedance
BD 25.6851 Reel of 25 Metres (Exc. Vat)