
Technical Documents
Specifications
Brand
RS ProInlet Connection Type
Threaded
Product Type
Ball Valve
Outlet Connection Type
Threaded
Valve Type
2-Way Ball Valve
Inlet Port Size
1 in
Outlet Port Size
1 in
Body Material
Brass
Inlet Thread Standard
BSPP
Inlet Port Gender
Female
Minimum Operating Temperature
-40°C
Outlet Thread Standard
BSPP
Outlet Port Gender
Female
Maximum Operating Temperature
180°C
Handle Material
Carbon Steel
Standards/Approvals
WRAS
Series
RS PRO
Maximum Operating Pressure
600 psi
Country of Origin
Italy
Product Details
The RS PRO Brass Manual Ball Valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full-bore ball valves have a lever style operating handle.
Stock information temporarily unavailable.
BD 19.929
BD 19.929 Each (Exc. Vat)
BD 21.922
BD 21.922 Each (inc. VAT)
1
BD 19.929
BD 19.929 Each (Exc. Vat)
BD 21.922
BD 21.922 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProInlet Connection Type
Threaded
Product Type
Ball Valve
Outlet Connection Type
Threaded
Valve Type
2-Way Ball Valve
Inlet Port Size
1 in
Outlet Port Size
1 in
Body Material
Brass
Inlet Thread Standard
BSPP
Inlet Port Gender
Female
Minimum Operating Temperature
-40°C
Outlet Thread Standard
BSPP
Outlet Port Gender
Female
Maximum Operating Temperature
180°C
Handle Material
Carbon Steel
Standards/Approvals
WRAS
Series
RS PRO
Maximum Operating Pressure
600 psi
Country of Origin
Italy
Product Details
The RS PRO Brass Manual Ball Valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full-bore ball valves have a lever style operating handle.