Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brown 4 mm² Tri-rated Cable, 12 AWG, 56/0.3 mm, PVC Insulation

RS Stock No.: 628-5471Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

56/0.3 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.3mm

Maximum Operating Temperature

+105°C

Current Rating

41 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.3 mm

Number of Strands

56

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brown 4 mm² Tri-rated Cable, 12 AWG, 56/0.3 mm, PVC Insulation

P.O.A.

RS PRO Brown 4 mm² Tri-rated Cable, 12 AWG, 56/0.3 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

56/0.3 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.3mm

Maximum Operating Temperature

+105°C

Current Rating

41 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.3 mm

Number of Strands

56

You may be interested in