RS PRO Ceiling Light Batten Clip

RS Stock No.: 851-2942Brand: RS PRO
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Brand

RS Pro

Country of Origin

China

Product details

RS IP65 230V T5 High Frequency Non-Corrosive Fluorescent Fitting

This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong and robust polycarbonate, with high output polycarbonate prismatic lens. The T5 IP65 fluorescent fittings can be surface mounted or suspended.

230V T5 IP65 fluorescent fittings
Lamp type T5, lamp not supplied
Polycarbonate Body and diffuser
Powder coated pressed steel gear tray
Polycarbonate clips (supplied)
Stainless steel clips (optional, see accessory link)
Silicone rubber gasket
Operating temperature -20°C to +30°C
Indoor and outdoor use

You may be interested in
RS PRO Light Fitting Clips
BD 6.7101 Pack of 20 (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Ceiling Light Batten Clip

P.O.A.

RS PRO Ceiling Light Batten Clip
Stock information temporarily unavailable.
You may be interested in
RS PRO Light Fitting Clips
BD 6.7101 Pack of 20 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Country of Origin

China

Product details

RS IP65 230V T5 High Frequency Non-Corrosive Fluorescent Fitting

This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong and robust polycarbonate, with high output polycarbonate prismatic lens. The T5 IP65 fluorescent fittings can be surface mounted or suspended.

230V T5 IP65 fluorescent fittings
Lamp type T5, lamp not supplied
Polycarbonate Body and diffuser
Powder coated pressed steel gear tray
Polycarbonate clips (supplied)
Stainless steel clips (optional, see accessory link)
Silicone rubber gasket
Operating temperature -20°C to +30°C
Indoor and outdoor use

You may be interested in
RS PRO Light Fitting Clips
BD 6.7101 Pack of 20 (Exc. Vat)