
Technical Documents
Specifications
Brand
RS ProTip Shape
Chisel
Product Type
Soldering Iron Tip
For Use With
0631068 Soldering Station
Tip Series
T60
Tip Angle
0°
Tip Width
2.4 mm
Tip Length
13mm
Standards/Approvals
ANSI-ESD S20.20:2021, REACH, RoHS
Country of Origin
China
Stock information temporarily unavailable.
BD 6.387
BD 6.387 Each (Exc. Vat)
BD 7.026
BD 7.026 Each (inc. VAT)
1
BD 6.387
BD 6.387 Each (Exc. Vat)
BD 7.026
BD 7.026 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProTip Shape
Chisel
Product Type
Soldering Iron Tip
For Use With
0631068 Soldering Station
Tip Series
T60
Tip Angle
0°
Tip Width
2.4 mm
Tip Length
13mm
Standards/Approvals
ANSI-ESD S20.20:2021, REACH, RoHS
Country of Origin
China