
Technical Documents
Specifications
Brand
RS ProProduct Type
Connector Hood
Sub Type
Connector Hood
Locking Type
Lever
Series
RS PRO
Mount Type
Bulkhead
Body Material
Aluminium
IP Rating
IP65
Standards/Approvals
DIN EN 60 529
Cable Entry Angle
Straight
Thread Size
M25
For Use With
Connector
Country of Origin
Turkey
Product Details
The RS PRO Heavy Duty Industrial Connectors (HDC) are designed to provide secure electrical connections in harsh environments. Constructed from Die-cast aluminium alloy, typically with a powder-coated finish for corrosion resistance.
Stock information temporarily unavailable.
BD 4.641
BD 4.641 Each (Exc. Vat)
BD 5.105
BD 5.105 Each (inc. VAT)
1
BD 4.641
BD 4.641 Each (Exc. Vat)
BD 5.105
BD 5.105 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 4.641 |
| 10 - 24 | BD 4.399 |
| 25+ | BD 4.110 |
Technical Documents
Specifications
Brand
RS ProProduct Type
Connector Hood
Sub Type
Connector Hood
Locking Type
Lever
Series
RS PRO
Mount Type
Bulkhead
Body Material
Aluminium
IP Rating
IP65
Standards/Approvals
DIN EN 60 529
Cable Entry Angle
Straight
Thread Size
M25
For Use With
Connector
Country of Origin
Turkey
Product Details
The RS PRO Heavy Duty Industrial Connectors (HDC) are designed to provide secure electrical connections in harsh environments. Constructed from Die-cast aluminium alloy, typically with a powder-coated finish for corrosion resistance.