RS PRO Copper Thermocouple Connector for use with Type CU Thermocouple Type CU, Standard
RS Stock No.: 774-3773Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type CU Thermocouple
Connector Type
Quickwire
Plug/Socket
Plug
Connector Size
Standard Size
Standards Met
Copper
You may be interested in
RS PRO, XQ Series Thermocouple Connector for Use with Type CU Thermocouple, IEC, RoHS Compliant StandardBrand: RS PRO
BD 4.044Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Copper Thermocouple Connector for use with Type CU Thermocouple Type CU, Standard
1
P.O.A.
RS PRO Copper Thermocouple Connector for use with Type CU Thermocouple Type CU, Standard
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, XQ Series Thermocouple Connector for Use with Type CU Thermocouple, IEC, RoHS Compliant StandardBrand: RS PRO
BD 4.044Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type CU Thermocouple
Connector Type
Quickwire
Plug/Socket
Plug
Connector Size
Standard Size
Standards Met
Copper
You may be interested in
RS PRO, XQ Series Thermocouple Connector for Use with Type CU Thermocouple, IEC, RoHS Compliant StandardBrand: RS PRO
BD 4.044Each (Exc. Vat)