RS PRO Cylindrical M4 Anti-Vibration Mount, Rubber Bush

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Bush
Product Type
Anti-Vibration Mount
Thread Size
M4
Foot Height
10mm
Overall Height
10mm
Outside Diameter
10mm
Foot Colour
Black
Material
304 Stainless Steel, Natural Rubber
Mount Type
Base Plate, Threaded Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 17.392
BD 17.392 1 Pack of 20 (Exc. Vat)
BD 19.131
BD 19.131 1 Pack of 20 (inc. VAT)
1
BD 17.392
BD 17.392 1 Pack of 20 (Exc. Vat)
BD 19.131
BD 19.131 1 Pack of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Bush
Product Type
Anti-Vibration Mount
Thread Size
M4
Foot Height
10mm
Overall Height
10mm
Outside Diameter
10mm
Foot Colour
Black
Material
304 Stainless Steel, Natural Rubber
Mount Type
Base Plate, Threaded Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary