RS PRO Diamond M20 Anti Vibration Mount

RS Stock No.: 784-2769Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Overall Height

68mm

Static Load Capacity

350kg

Mounting Type

Screw-in

Foot Shape

Diamond

Series

Marine

Country of Origin

Spain

Product details

RS Antivibration Mounts

RS marine mounts have been given a marine approval certificate (DNV certification). These anti-vibration mounts are ideally suited to mobile applications and have anti-corrosive properties. The top protects the inside from corrosive materials like oil and diesel and environmental corrosion like ozone and UV light.

Marine Approval Certificated (DNV certification)
Anticorrosive treated for outdoor use
RoHs Compliant

Anti-vibration marine mounts are suited for use in a wide range of applications including, pumps, marine land units, mobile electrical panels, industrial vehicles, compressors, ventilators, marine propellers and hydraulic power units. Available in a range of sizes and hardness for vibration isolation to meet

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Diamond M20 Anti Vibration Mount

P.O.A.

RS PRO Diamond M20 Anti Vibration Mount

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Overall Height

68mm

Static Load Capacity

350kg

Mounting Type

Screw-in

Foot Shape

Diamond

Series

Marine

Country of Origin

Spain

Product details

RS Antivibration Mounts

RS marine mounts have been given a marine approval certificate (DNV certification). These anti-vibration mounts are ideally suited to mobile applications and have anti-corrosive properties. The top protects the inside from corrosive materials like oil and diesel and environmental corrosion like ozone and UV light.

Marine Approval Certificated (DNV certification)
Anticorrosive treated for outdoor use
RoHs Compliant

Anti-vibration marine mounts are suited for use in a wide range of applications including, pumps, marine land units, mobile electrical panels, industrial vehicles, compressors, ventilators, marine propellers and hydraulic power units. Available in a range of sizes and hardness for vibration isolation to meet