RS PRO Embedded Switch Mode Power Supply (SMPS), 48V dc, 2.1A, 100W, 1 Output, 120 → 430V dc Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
2.1A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 430V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
179mm
Width
99mm
Embedded
Yes
Depth
30mm
Efficiency
0.87
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
BD 23.190
Each (Exc. Vat)
BD 25.509
Each (Including VAT)
1
BD 23.190
Each (Exc. Vat)
BD 25.509
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 23.190 |
5 - 9 | BD 22.870 |
10 - 24 | BD 22.535 |
25+ | BD 22.175 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
2.1A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 430V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
179mm
Width
99mm
Embedded
Yes
Depth
30mm
Efficiency
0.87
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Country of Origin
China