
Technical Documents
Specifications
Brand
RS ProProduct Type
Cable Duct End Cap
Sub Type
End Cap
Material
Polyolefin
Shrink Temperature
125°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
110°C
Minimum Inside Diameter
35mm
Maximum Inside Diameter
35mm
Maximum Shrunk Diameter
11mm
Minimum Shrunk Diameter
11mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
RS PRO
Country of Origin
United Kingdom
Product Details
The RS PRO Cable Duct End Cap is designed to provide a secure and reliable seal for cable ducts, ensuring protection against environmental factors. Made from Durable polyolefin, this end cap is Ideal for maintaining the integrity of cable systems in various industrial applications.
Telecommunications
Electrical installations
Industrial automation
Colour: Black
Maximum Inside Diameter: 35 mm
Minimum Shrunk Diameter: 11 mm
Maximum Shrunk Diameter: 11 mm
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Stock information temporarily unavailable.
BD 120.461
BD 120.461 1 Bag of 100 (Exc. Vat)
BD 132.507
BD 132.507 1 Bag of 100 (inc. VAT)
1
BD 120.461
BD 120.461 1 Bag of 100 (Exc. Vat)
BD 132.507
BD 132.507 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Cable Duct End Cap
Sub Type
End Cap
Material
Polyolefin
Shrink Temperature
125°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
110°C
Minimum Inside Diameter
35mm
Maximum Inside Diameter
35mm
Maximum Shrunk Diameter
11mm
Minimum Shrunk Diameter
11mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
RS PRO
Country of Origin
United Kingdom
Product Details
The RS PRO Cable Duct End Cap is designed to provide a secure and reliable seal for cable ducts, ensuring protection against environmental factors. Made from Durable polyolefin, this end cap is Ideal for maintaining the integrity of cable systems in various industrial applications.
Telecommunications
Electrical installations
Industrial automation
Colour: Black
Maximum Inside Diameter: 35 mm
Minimum Shrunk Diameter: 11 mm
Maximum Shrunk Diameter: 11 mm
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.