RS PRO ES/E27 LED Reflector Bulb 4 W 6000 → 7000K, Natural
RS Stock No.: 715-8222Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLamp Base
ES/E27
Wattage
4 W
Colour Temperature
6000 → 7000K
Colour Tone
Natural
Voltage Rating
100 → 240 V
Luminosity
330 lm
Length
128 mm
Diameter
59mm
Life Hours
>20000h
Stock information temporarily unavailable.
P.O.A.
RS PRO ES/E27 LED Reflector Bulb 4 W 6000 → 7000K, Natural
1
P.O.A.
RS PRO ES/E27 LED Reflector Bulb 4 W 6000 → 7000K, Natural
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Base
ES/E27
Wattage
4 W
Colour Temperature
6000 → 7000K
Colour Tone
Natural
Voltage Rating
100 → 240 V
Luminosity
330 lm
Length
128 mm
Diameter
59mm
Life Hours
>20000h