Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Countersink, 25mm Head, 90°

RS Stock No.: 215-502Brand: RS PRO
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

RS Pro

Head Diameter

25mm

Countersink Angle

90°

Material

HSS

Overall Length

102 mm

Shank Diameter

15 mm

Shank Length

56.5mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS Countersink, 25mm Head, 90°

P.O.A.

RS PRO HSS Countersink, 25mm Head, 90°
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Diameter

25mm

Countersink Angle

90°

Material

HSS

Overall Length

102 mm

Shank Diameter

15 mm

Shank Length

56.5mm

You may be interested in