RS PRO Industrial Circular Connector, 10 Contacts, In Line Mount, SY25 Connector, Socket, Female, IP67, SP25 Series
Technical Document
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
In Line Mount
Connector Size
SY25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
SP25
Orientation
Straight
Voltage
500V
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
BD 18.548
BD 18.548 Each (Exc. Vat)
BD 20.403
BD 20.403 Each (inc. VAT)
1
BD 18.548
BD 18.548 Each (Exc. Vat)
BD 20.403
BD 20.403 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 18.548 |
| 10+ | BD 17.623 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
In Line Mount
Connector Size
SY25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
SP25
Orientation
Straight
Voltage
500V
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China