RS PRO Industrial Circular Connector, 12 Contacts, Flange, SY25 Connector, Socket, Female, IP67, SP25 Series
Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Mount Type
Flange
Connector Size
SY25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
SP25
Orientation
Straight
Termination Type
Screw
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Housing Material
Nylon, Polycarbonate
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
BD 18.727
BD 18.727 Each (Exc. Vat)
BD 20.600
BD 20.600 Each (inc. VAT)
1
BD 18.727
BD 18.727 Each (Exc. Vat)
BD 20.600
BD 20.600 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 18.727 |
| 10+ | BD 17.849 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Mount Type
Flange
Connector Size
SY25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
SP25
Orientation
Straight
Termination Type
Screw
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Housing Material
Nylon, Polycarbonate
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China