RS PRO, IP65
RS Stock No.: 336-915Brand: RS PRO

Technical Document
Specifications
Brand
RS ProIP Rating
IP65
Mounting plate
Yes
Transparent Door
Yes
Gasket Material
Polyurethane Foam
Country of Origin
Poland
Stock information temporarily unavailable.
BD 20.987
BD 20.987 Each (Exc. Vat)
BD 23.086
BD 23.086 Each (inc. VAT)
RS PRO, IP65
1
BD 20.987
BD 20.987 Each (Exc. Vat)
BD 23.086
BD 23.086 Each (inc. VAT)
RS PRO, IP65
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProIP Rating
IP65
Mounting plate
Yes
Transparent Door
Yes
Gasket Material
Polyurethane Foam
Country of Origin
Poland