RS PRO, IP65

RS Stock No.: 336-916Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP65

Mounting plate

Yes

Transparent Door

Yes

Gasket Material

Polyurethane Foam

Country of Origin

Poland

View all in General Purpose Enclosures

Stock information temporarily unavailable.

BD 21.068

BD 21.068 Each (Exc. Vat)

BD 23.175

BD 23.175 Each (inc. VAT)

RS PRO, IP65

BD 21.068

BD 21.068 Each (Exc. Vat)

BD 23.175

BD 23.175 Each (inc. VAT)

RS PRO, IP65

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP65

Mounting plate

Yes

Transparent Door

Yes

Gasket Material

Polyurethane Foam

Country of Origin

Poland