RS PRO JIS Standard Quick Wire Panel Socket for use with Type K Thermocouple Type K, Standard
RS Stock No.: 771-9032Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Quick Wire Panel Socket
For Use With
Type K Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Standard Size
Mounting Type
Stainless Steel Bracket
Standards Met
JIS
You may be interested in
RS PRO, ISK Series Thermocouple Connector for Use with Type K Thermocouple, IEC, RoHS Compliant StandardBrand: RS PRO
BD 7.273Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO JIS Standard Quick Wire Panel Socket for use with Type K Thermocouple Type K, Standard
1
P.O.A.
RS PRO JIS Standard Quick Wire Panel Socket for use with Type K Thermocouple Type K, Standard
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, ISK Series Thermocouple Connector for Use with Type K Thermocouple, IEC, RoHS Compliant StandardBrand: RS PRO
BD 7.273Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Quick Wire Panel Socket
For Use With
Type K Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Standard Size
Mounting Type
Stainless Steel Bracket
Standards Met
JIS
You may be interested in
RS PRO, ISK Series Thermocouple Connector for Use with Type K Thermocouple, IEC, RoHS Compliant StandardBrand: RS PRO
BD 7.273Each (Exc. Vat)