RS PRO Letter Tray 245mm x 50mm
Technical Document
Specifications
Brand
RS ProType
Letter Tray
Quantity Included
1
Width
245mm
Depth
340mm
Height
50mm
Dissipative
No
Conductive
Yes
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Antistatic Letter Tray
This conductive letter tray is manufactured from conductive polypropylene, thereby allowing electrostatic charges to be grounded when placed on a grounded tray or work surface – or contacted using a grounded operator.
Features:
Stackable
Holds A4 sized documents
Does not require separate grounding when placed on a grounded surface
Standards
Meets resistance required range for packaging of EN 61340-5-1 and packaging standard IEC 61340-5-3 per IEC 61340-2-3
Stock information temporarily unavailable.
Please check again later.
BD 9.965
Each (Exc. Vat)
BD 10.961
Each (Including VAT)
1
BD 9.965
Each (Exc. Vat)
BD 10.961
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | BD 9.965 |
10 - 19 | BD 9.785 |
20+ | BD 9.675 |
Technical Document
Specifications
Brand
RS ProType
Letter Tray
Quantity Included
1
Width
245mm
Depth
340mm
Height
50mm
Dissipative
No
Conductive
Yes
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Antistatic Letter Tray
This conductive letter tray is manufactured from conductive polypropylene, thereby allowing electrostatic charges to be grounded when placed on a grounded tray or work surface – or contacted using a grounded operator.
Features:
Stackable
Holds A4 sized documents
Does not require separate grounding when placed on a grounded surface
Standards
Meets resistance required range for packaging of EN 61340-5-1 and packaging standard IEC 61340-5-3 per IEC 61340-2-3