Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Metal D Sub Backshell, 15 Way

RS Stock No.: 128-776Brand: RS PRO
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Housing Material

Metal

Colour

White

Series

CME

Country of Origin

Canada

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Metal D Sub Backshell, 15 Way

P.O.A.

RS PRO Metal D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Housing Material

Metal

Colour

White

Series

CME

Country of Origin

Canada