RS PRO Natural Acetal Rod, 1m x 12.5mm Diameter

RS Stock No.: 350-6214Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

12.5mm

Density

1.33g/cm³

Tensile Strength

45 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+100°C

Polymer Type

Copolymer

Elongation

25%

Water Absorption

0.8%

You may be interested in
RS PRO Black Acetal Rod, 1m x 12mm Diameter
BD 11.3671 Lot of 3 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Natural Acetal Rod, 1m x 12.5mm Diameter

P.O.A.

RS PRO Natural Acetal Rod, 1m x 12.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Acetal Rod, 1m x 12mm Diameter
BD 11.3671 Lot of 3 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

12.5mm

Density

1.33g/cm³

Tensile Strength

45 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+100°C

Polymer Type

Copolymer

Elongation

25%

Water Absorption

0.8%

You may be interested in
RS PRO Black Acetal Rod, 1m x 12mm Diameter
BD 11.3671 Lot of 3 (Exc. Vat)