RS PRO Orange Hi-Vis PET Waterproof Trousers Waist Size 36 → 38in
RS Stock No.: 792-3196Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProColour
Orange
Waist Size
36 → 38in
Style
Trousers
Material Properties
Waterproof
Leg Length
112
Material
PET
Elasticated Waist
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Orange Hi-Vis PET Waterproof Trousers Waist Size 36 → 38in
1
P.O.A.
RS PRO Orange Hi-Vis PET Waterproof Trousers Waist Size 36 → 38in
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProColour
Orange
Waist Size
36 → 38in
Style
Trousers
Material Properties
Waterproof
Leg Length
112
Material
PET
Elasticated Waist
Yes
Country of Origin
China