RS PRO PCB Terminal Strip, 3-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
8.5mm
Length
10.5mm
Material
Polyamide
Width
7.2mm
Country of Origin
Taiwan, Province Of China
Product details
3.5 mm Pitch PCB Terminal Block
A professional range of PCB Terminal Blocks for 16-26 AWG wire with 3.5 mm pitch. These 3.5 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various postions available.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
8.5mm
Length
10.5mm
Material
Polyamide
Width
7.2mm
Country of Origin
Taiwan, Province Of China
Product details
3.5 mm Pitch PCB Terminal Block
A professional range of PCB Terminal Blocks for 16-26 AWG wire with 3.5 mm pitch. These 3.5 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various postions available.