RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 10mm Stroke, Double Acting

Technical Document
Specifications
Brand
RS ProBore
25mm
Action
Double
Stroke
10mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
150 x 30mm
Length
150mm
Diameter
30mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
260g
Maximum Operating Temperature
80°C
Country of Origin
Poland
BD 33.693
BD 33.693 Each (Exc. Vat)
BD 37.062
BD 37.062 Each (inc. VAT)
1
BD 33.693
BD 33.693 Each (Exc. Vat)
BD 37.062
BD 37.062 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBore
25mm
Action
Double
Stroke
10mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
150 x 30mm
Length
150mm
Diameter
30mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
260g
Maximum Operating Temperature
80°C
Country of Origin
Poland