RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 50mm Stroke, Double Acting

RS Stock No.: 360-772Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Bore

32mm

Action

Double

Stroke

50mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

201.5 x 37mm

Length

201.5mm

Diameter

37mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

540g

Maximum Operating Temperature

80°C

Country of Origin

Poland

Stock information temporarily unavailable.

BD 61.814

BD 61.814 Each (Exc. Vat)

BD 67.995

BD 67.995 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 50mm Stroke, Double Acting

BD 61.814

BD 61.814 Each (Exc. Vat)

BD 67.995

BD 67.995 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 50mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bore

32mm

Action

Double

Stroke

50mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

201.5 x 37mm

Length

201.5mm

Diameter

37mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

540g

Maximum Operating Temperature

80°C

Country of Origin

Poland