RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 50mm Stroke, Double Acting

RS Stock No.: 360-717Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Bore

50mm

Action

Double

Stroke

50mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Female

Cushioning Type

Elastomer

Dimensions

98.5 x 64 x 64mm

Width

64mm

Length

98.5mm

Height

64mm

Absolute Maximum Pressure

15bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Weight

845g

Maximum Operating Temperature

70°C

Country of Origin

Poland

Stock information temporarily unavailable.

BD 52.322

BD 52.322 Each (Exc. Vat)

BD 57.554

BD 57.554 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 50mm Stroke, Double Acting

BD 52.322

BD 52.322 Each (Exc. Vat)

BD 57.554

BD 57.554 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 50mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bore

50mm

Action

Double

Stroke

50mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Female

Cushioning Type

Elastomer

Dimensions

98.5 x 64 x 64mm

Width

64mm

Length

98.5mm

Height

64mm

Absolute Maximum Pressure

15bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Weight

845g

Maximum Operating Temperature

70°C

Country of Origin

Poland