RS PRO Power Cable, 1.8m
RS Stock No.: 146-9128Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLength
1.8m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Fire Behaviour
Self-extinguishing
Standards Met
AS/NZS 3112, AS/NZS 3191, AS/NZS 60320.1
Cross Sectional Area
3 x 0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 1.375
Each (Exc. Vat)
BD 1.513
Each (Including VAT)
RS PRO Power Cable, 1.8m
1
BD 1.375
Each (Exc. Vat)
BD 1.513
Each (Including VAT)
RS PRO Power Cable, 1.8m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProLength
1.8m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Fire Behaviour
Self-extinguishing
Standards Met
AS/NZS 3112, AS/NZS 3191, AS/NZS 60320.1
Cross Sectional Area
3 x 0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China