RS PRO Pozidriv Flat Steel Wood Screw Clear Passivated, Galvanised, No. 12 Thread
RS Stock No.: 521-276Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
No. 12
Head Shape
Flat
Drive Type
Pozidriv
Material
Steel
Finish
Clear Passivated, Galvanised
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc Plated, No. 12 Thread, 4in LengthBrand: RS PRO
BD 6.7031 Box of 50 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Pozidriv Flat Steel Wood Screw Clear Passivated, Galvanised, No. 12 Thread
1
P.O.A.
RS PRO Pozidriv Flat Steel Wood Screw Clear Passivated, Galvanised, No. 12 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc Plated, No. 12 Thread, 4in LengthBrand: RS PRO
BD 6.7031 Box of 50 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProThread Size
No. 12
Head Shape
Flat
Drive Type
Pozidriv
Material
Steel
Finish
Clear Passivated, Galvanised
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc Plated, No. 12 Thread, 4in LengthBrand: RS PRO
BD 6.7031 Box of 50 (Exc. Vat)