
Technical Documents
Specifications
Brand
RS ProProduct Type
Base
Anti Vibration Mount Type
Damper
Thread Size
M16
Bore Diameter
13mm
Foot Height
30mm
Bore Length
220mm
Overall Height
50mm
Static Load Rating
100000N
Foot Colour
Black
Material
Nitrile Rubber (NBR)
Mount Type
Through Hole
Compression Load
100000N
Foot Shape
Rectangular
Compression Deflection
10mm
Series
RS PRO
Country of Origin
Italy
Stock information temporarily unavailable.
BD 143.968
BD 143.968 Each (Exc. Vat)
BD 158.365
BD 158.365 Each (inc. VAT)
1
BD 143.968
BD 143.968 Each (Exc. Vat)
BD 158.365
BD 158.365 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Base
Anti Vibration Mount Type
Damper
Thread Size
M16
Bore Diameter
13mm
Foot Height
30mm
Bore Length
220mm
Overall Height
50mm
Static Load Rating
100000N
Foot Colour
Black
Material
Nitrile Rubber (NBR)
Mount Type
Through Hole
Compression Load
100000N
Foot Shape
Rectangular
Compression Deflection
10mm
Series
RS PRO
Country of Origin
Italy