
Technical Documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Damper
Product Type
Base
Thread Size
M16
Trade Name
RS PRO
Foot Height
30mm
Bore Length
165mm
Overall Height
50mm
Static Load Rating
12500N
Foot Colour
Black
Material
Rubber
Mount Type
Through Hole
Compression Load
12500N
Foot Shape
Rectangular
Compression Deflection
10mm
Series
RS PRO
Country of Origin
Italy
Stock information temporarily unavailable.
BD 114.953
BD 114.953 Each (Exc. Vat)
BD 126.448
BD 126.448 Each (inc. VAT)
1
BD 114.953
BD 114.953 Each (Exc. Vat)
BD 126.448
BD 126.448 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Damper
Product Type
Base
Thread Size
M16
Trade Name
RS PRO
Foot Height
30mm
Bore Length
165mm
Overall Height
50mm
Static Load Rating
12500N
Foot Colour
Black
Material
Rubber
Mount Type
Through Hole
Compression Load
12500N
Foot Shape
Rectangular
Compression Deflection
10mm
Series
RS PRO
Country of Origin
Italy