RS PRO SES/E14 GLS LED Candle Bulb 3 W, Natural, Candle shape
RS Stock No.: 715-8308Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLamp Base
SES/E14
Wattage
3 W
Lamp Shape
Candle
Colour Tone
Natural
Voltage Rating
230 V
Luminosity
240 lm
Length
120 mm
Diameter
41mm
Life Hours
20000h
Viewing Angle
120°
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO SES/E14 GLS LED Candle Bulb 3 W, Natural, Candle shape
1
P.O.A.
RS PRO SES/E14 GLS LED Candle Bulb 3 W, Natural, Candle shape
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProLamp Base
SES/E14
Wattage
3 W
Lamp Shape
Candle
Colour Tone
Natural
Voltage Rating
230 V
Luminosity
240 lm
Length
120 mm
Diameter
41mm
Life Hours
20000h
Viewing Angle
120°