RS PRO Steel Wall Box, IP65, 400 mm x 300 mm x 150mm
RS Stock No.: 758-7078Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
150mm
Body Material
Steel
Transparent Door
No
IP Rating
IP65
Gland Plate
Yes
Colour
Grey
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Wall Box, IP65, 400 mm x 300 mm x 150mm
1
P.O.A.
RS PRO Steel Wall Box, IP65, 400 mm x 300 mm x 150mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
150mm
Body Material
Steel
Transparent Door
No
IP Rating
IP65
Gland Plate
Yes
Colour
Grey
Country of Origin
Sri Lanka