RS PRO Switching Power Supply, 12V dc, 5.42A, 65W, 7 Output, 85 → 264 V ac/ 100 → 370V dc Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
5.42A
Power Rating
65W
Number of Outputs
7
Input Voltage
85 → 264 V ac/ 100 → 370V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
76.2mm
Width
50.8mm
Medical Approved
No
Embedded
Yes
Depth
30mm
Efficiency
85%
Minimum Temperature
-25°C
Weight
95g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
BD 9.065
Each (Exc. Vat)
BD 9.971
Each (Including VAT)
1
BD 9.065
Each (Exc. Vat)
BD 9.971
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 9.065 |
5 - 9 | BD 8.795 |
10 - 24 | BD 8.660 |
25+ | BD 8.515 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
5.42A
Power Rating
65W
Number of Outputs
7
Input Voltage
85 → 264 V ac/ 100 → 370V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
76.2mm
Width
50.8mm
Medical Approved
No
Embedded
Yes
Depth
30mm
Efficiency
85%
Minimum Temperature
-25°C
Weight
95g
Maximum Temperature
+70°C
Country of Origin
China