RS PRO Synchronous AC Geared Motor, Anti Clockwise, 230 V, 500 rpm, 2.4 W
Technical Document
Specifications
Brand
RS ProPower Rating
2.4 W
Frequency Rating
50Hz
AC Motor Type
Synchronous
Supply Voltage
230 V
Output Speed
500 rpm
Shaft Diameter
2mm
Shaft Length
8mm
Width
48 (Dia.)mm
Rotation
Anti Clockwise
Maximum Output Torque
2.5 mNm
Bearing Type
Ball
Dimensions
48 (Dia.) x 22 mm
Standards Met
RoHS
Series
MT6b
Depth
22mm
Country of Origin
India
Product details
RS Pro MT6b Series Uni-Directional Synchronous Motors
RS Pro MT6b series unidirectional synchronous motors. A mechanical anti return device allows the motor to be used in a fixed clockwise or counter-clockwise direction. The motor consists of a cylindrical sheet iron stator which form the poles.
Unidirectional synchronous motors with a speed rating of 375 RPM
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 22AWG Leads
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProPower Rating
2.4 W
Frequency Rating
50Hz
AC Motor Type
Synchronous
Supply Voltage
230 V
Output Speed
500 rpm
Shaft Diameter
2mm
Shaft Length
8mm
Width
48 (Dia.)mm
Rotation
Anti Clockwise
Maximum Output Torque
2.5 mNm
Bearing Type
Ball
Dimensions
48 (Dia.) x 22 mm
Standards Met
RoHS
Series
MT6b
Depth
22mm
Country of Origin
India
Product details
RS Pro MT6b Series Uni-Directional Synchronous Motors
RS Pro MT6b series unidirectional synchronous motors. A mechanical anti return device allows the motor to be used in a fixed clockwise or counter-clockwise direction. The motor consists of a cylindrical sheet iron stator which form the poles.
Unidirectional synchronous motors with a speed rating of 375 RPM
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 22AWG Leads