RS PRO Threading Tap, M8 Thread, 1.25mm Pitch, Metric Coarse Standard

RS Stock No.: 510-715Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Type

Spiral Point

Pitch

1.25mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

Stock information temporarily unavailable.

P.O.A.

RS PRO Threading Tap, M8 Thread, 1.25mm Pitch, Metric Coarse Standard

P.O.A.

RS PRO Threading Tap, M8 Thread, 1.25mm Pitch, Metric Coarse Standard

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Type

Spiral Point

Pitch

1.25mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain