RS PRO Wire, 1.2mm Solder, 227°C Melting Point

RS Stock No.: 705-6160Brand: RS PRO
brand-logo
View all in Solder

Technical Document

Specifications

Brand

RS Pro

Wire Diameter

1.2mm

Product Form

Wire

Melting Point

227°C

Percent Tin

99%

Flux Type

Rosin

Flux Content Percent

3%

Percent Copper

0.45 to 0.85%

Country of Origin

United Kingdom

Product details

Lead Free Mini Solder Reels

Compatible with existing surface finishes and processes
Smooth joints
Cost effective alloy
Rosin Based
Non corrosive

You may be interested in
View all in Solder

Stock information temporarily unavailable.

P.O.A.

RS PRO Wire, 1.2mm Solder, 227°C Melting Point

P.O.A.

RS PRO Wire, 1.2mm Solder, 227°C Melting Point

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wire Diameter

1.2mm

Product Form

Wire

Melting Point

227°C

Percent Tin

99%

Flux Type

Rosin

Flux Content Percent

3%

Percent Copper

0.45 to 0.85%

Country of Origin

United Kingdom

Product details

Lead Free Mini Solder Reels

Compatible with existing surface finishes and processes
Smooth joints
Cost effective alloy
Rosin Based
Non corrosive

You may be interested in