
Technical Documents
Specifications
Brand
RS ProProduct Type
Work Platform
Weight
6.4kg
Standards/Approvals
EN 131
Load Capacity
150kg
Country of Origin
Italy
Product Details
The RS PRO stepladder is a professional-grade access solution designed for safe and efficient use in various environments. It features twin handrails and a tool tray, ensuring stability and convenience during operation.
Stock information temporarily unavailable.
BD 288.925
BD 288.925 Each (Exc. Vat)
BD 317.817
BD 317.817 Each (inc. VAT)
1
BD 288.925
BD 288.925 Each (Exc. Vat)
BD 317.817
BD 317.817 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Work Platform
Weight
6.4kg
Standards/Approvals
EN 131
Load Capacity
150kg
Country of Origin
Italy
Product Details
The RS PRO stepladder is a professional-grade access solution designed for safe and efficient use in various environments. It features twin handrails and a tool tray, ensuring stability and convenience during operation.